BZX84-B15/LF1VL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 908
Unit Price: 7,80000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 55 302
Unit Price: 26,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 376
Unit Price: 7,15000 Kč
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B15/LF1VL

DigiKey Part Number
BZX84-B15/LF1VL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-B15/LF1VL
Description
DIODE ZENER 15V 250MW SOT23
Customer Reference
Detailed Description
Zener Diode 15 V 250 mW ±2% Surface Mount SOT-23 (TO-236AB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.