RF Amplifier IC GPS/GNSS 1575.42MHz 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGU7007,115

DigiKey Part Number
568-8389-2-ND - Tape & Reel (TR)
568-8389-1-ND - Cut Tape (CT)
568-8389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGU7007,115
Description
IC RF AMP GPS 1575.42MHZ 6XSON
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1575.42MHz 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
BGU7007,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
1575.42MHz
P1dB
-12dBm
Gain
18.5dB
Noise Figure
0.85dB
RF Type
GPS/GNSS
Voltage - Supply
1.5V ~ 2.85V
Current - Supply
12.8mA
Test Frequency
1.559GHz ~ 1.61GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 117
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1020,20000 Kč202,00 Kč
2519,04920 Kč476,23 Kč
10017,46610 Kč1 746,61 Kč
25016,51032 Kč4 127,58 Kč
50015,83544 Kč7 917,72 Kč
1 00015,19856 Kč15 198,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,85612 Kč69 280,60 Kč
10 00013,33245 Kč133 324,50 Kč
15 00013,04029 Kč195 604,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč