
BGU7005,115 | |
|---|---|
DigiKey Part Number | 568-4983-2-ND - Tape & Reel (TR) 568-4983-1-ND - Cut Tape (CT) 568-4983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7005,115 |
Description | IC AMP GPS 850MHZ/1.9GHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 850MHz, 1.9GHz 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | BGU7005,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 850MHz, 1.9GHz | |
P1dB | -11dBm | |
Gain | 16.5dB | |
Noise Figure | 0.9dB | |
RF Type | GPS | |
Voltage - Supply | 1.5V ~ 2.85V | |
Current - Supply | 4.5mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,57800 Kč | 95,78 Kč |
| 25 | 9,02640 Kč | 225,66 Kč |
| 100 | 8,25790 Kč | 825,79 Kč |
| 250 | 7,79608 Kč | 1 949,02 Kč |
| 500 | 7,46938 Kč | 3 734,69 Kč |
| 1 000 | 7,16100 Kč | 7 161,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,51077 Kč | 32 553,85 Kč |
| 10 000 | 6,25684 Kč | 62 568,40 Kč |
| 15 000 | 6,11511 Kč | 91 726,65 Kč |
| 25 000 | 5,94342 Kč | 148 585,50 Kč |
| 35 000 | 5,83436 Kč | 204 202,60 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

