RF Amplifier IC General Purpose 40MHz ~ 4GHz 6-HXSON (1.3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGU6102,147

DigiKey Part Number
568-10150-2-ND - Tape & Reel (TR)
568-10150-1-ND - Cut Tape (CT)
568-10150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGU6102,147
Description
IC RF AMP GPS 40MHZ-4GHZ 6HXSON
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 4GHz 6-HXSON (1.3x2)
Datasheet
 Datasheet
EDA/CAD Models
BGU6102,147 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
NXP USA Inc.
Voltage - Supply
1.5V ~ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
20mA
Part Status
Obsolete
Test Frequency
3.5GHz
Frequency
40MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
9.5dBm
Package / Case
6-XFDFN Exposed Pad
Gain
19dB
Supplier Device Package
6-HXSON (1.3x2)
Noise Figure
2.3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.