
BGA2800,115 | |
|---|---|
DigiKey Part Number | 568-6207-2-ND - Tape & Reel (TR) 568-6207-1-ND - Cut Tape (CT) 568-6207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2800,115 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGA2800,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | -2dBm | |
Gain | 20.2dB | |
Noise Figure | 3.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10.5mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



