RF Amplifier IC General Purpose 0Hz ~ 2.2GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA2800,115

DigiKey Part Number
2156-BGA2800,115-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BGA2800,115
Description
RF/Microwave Amplifier, 1 Func
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 2.2GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Frequency
0Hz ~ 2.2GHz
P1dB
-1dBm
Gain
20.2dB
Noise Figure
3.7dB
RF Type
General Purpose
Voltage - Supply
3V ~ 3.6V
Current - Supply
55mA
Test Frequency
950MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:9
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9699,86333 Kč6 298,77 Kč
Unit Price without VAT:699,86333 Kč
Unit Price with VAT:846,83463 Kč