RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA2800,115

DigiKey Part Number
568-6207-2-ND - Tape & Reel (TR)
568-6207-1-ND - Cut Tape (CT)
568-6207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA2800,115
Description
IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BGA2800,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
0Hz ~ 2.2GHz
P1dB
-2dBm
Gain
20.2dB
Noise Figure
3.7dB
RF Type
General Purpose
Voltage - Supply
3V ~ 3.6V
Current - Supply
10.5mA
Test Frequency
2.15GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč