BFU580QX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3 965
Unit Price: 9,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 35 615
Unit Price: 6,51000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 31 677
Unit Price: 6,51000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 231
Unit Price: 5,25000 Kč
Datasheet
RF Transistor NPN 12V 60mA 10.5GHz 1W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU580QX

DigiKey Part Number
568-11520-2-ND - Tape & Reel (TR)
568-11520-1-ND - Cut Tape (CT)
568-11520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU580QX
Description
RF TRANS NPN 12V 10.5GHZ SOT89-3
Customer Reference
Detailed Description
RF Transistor NPN 12V 60mA 10.5GHz 1W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BFU580QX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
10.5GHz
Noise Figure (dB Typ @ f)
1.3dB @ 1.8GHz
Gain
8.5dB
Power - Max
1W
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 30mA, 8V
Current - Collector (Ic) (Max)
60mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes