


BFU550R | |
|---|---|
DigiKey Part Number | 568-11515-2-ND - Tape & Reel (TR) 568-11515-1-ND - Cut Tape (CT) 568-11515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU550R |
Description | RF TRANS NPN 12V 11GHZ SOT-143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.7dB @ 900MHz | |
Gain | 21dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,45000 Kč | 186,25 Kč |
| 100 | 6,47790 Kč | 647,79 Kč |
| 250 | 6,01468 Kč | 1 503,67 Kč |
| 500 | 5,73456 Kč | 2 867,28 Kč |
| 1 000 | 5,50400 Kč | 5 504,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,21933 Kč | 15 657,99 Kč |
| 6 000 | 5,08001 Kč | 30 480,06 Kč |
| 9 000 | 5,01026 Kč | 45 092,34 Kč |
| 15 000 | 4,93298 Kč | 73 994,70 Kč |
| 21 000 | 4,88779 Kč | 102 643,59 Kč |
| 30 000 | 4,84432 Kč | 145 329,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


