BFU520XRVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 17 256
Unit Price: 9,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 793
Unit Price: 20,39000 Kč
Datasheet

Similar


onsemi
In Stock: 5 749
Unit Price: 2,50000 Kč
Datasheet
SOT-143R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU520XRVL

DigiKey Part Number
BFU520XRVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFU520XRVL
Description
RF TRANS NPN 12V 10.5GHZ SOT143R
Customer Reference
Detailed Description
RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
10.5GHz
Noise Figure (dB Typ @ f)
1dB @ 1.8GHz
Gain
17.5dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 8V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-143R
Supplier Device Package
SOT-143R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 3 868 View Now
Last Time Buy Date: 30.06.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,33930 Kč23 393,00 Kč
20 0002,28690 Kč45 738,00 Kč
30 0002,26066 Kč67 819,80 Kč
50 0002,23156 Kč111 578,00 Kč
70 0002,21458 Kč155 020,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,33930 Kč
Unit Price with VAT:2,83055 Kč

Other Suppliers on DigiKey

3 868In Stock
Ships from Rochester Electronics, LLC