


| BFU520XAR | |
|---|---|
| DigiKey Part Number | 568-11506-2-ND - Tape & Reel (TR) 568-11506-1-ND - Cut Tape (CT) 568-11506-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BFU520XAR | 
| Description | RF TRANS NPN 12V 10.5GHZ SOT143B | 
| Customer Reference | |
| Detailed Description | RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143B | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Transistor Type | NPN | |
| Voltage - Collector Emitter Breakdown (Max) | 12V | |
| Frequency - Transition | 10.5GHz | |
| Noise Figure (dB Typ @ f) | 0.7dB @ 900MHz | |
| Gain | 20dB | |
| Power - Max | 450mW | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
| Current - Collector (Ic) (Max) | 30mA | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-253-4, TO-253AA | |
| Supplier Device Package | SOT-143B | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč | 
| 10 | 4,09900 Kč | 40,99 Kč | 
| 25 | 3,63680 Kč | 90,92 Kč | 
| 100 | 3,12300 Kč | 312,30 Kč | 
| 250 | 2,87788 Kč | 719,47 Kč | 
| 500 | 2,73016 Kč | 1 365,08 Kč | 
| 1 000 | 2,60886 Kč | 2 608,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,45858 Kč | 7 375,74 Kč | 
| 6 000 | 2,38503 Kč | 14 310,18 Kč | 
| 9 000 | 2,34821 Kč | 21 133,89 Kč | 
| 15 000 | 2,30741 Kč | 34 611,15 Kč | 
| 21 000 | 2,28359 Kč | 47 955,39 Kč | 
| 30 000 | 2,26066 Kč | 67 819,80 Kč | 
| 75 000 | 2,21128 Kč | 165 846,00 Kč | 
| Unit Price without VAT: | 6,03000 Kč | 
|---|---|
| Unit Price with VAT: | 7,29630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic