BAP51-02,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 210
Unit Price: 0,14000 Kč
Datasheet
SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP51-02,115

DigiKey Part Number
568-1921-2-ND - Tape & Reel (TR)
568-1921-1-ND - Cut Tape (CT)
568-1921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP51-02,115
Description
RF DIODE PIN 60V 715MW SOD-523
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 50 mA 715 mW SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAP51-02,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
60V
Current - Max
50 mA
Capacitance @ Vr, F
0.35pF @ 5V, 1MHz
Resistance @ If, F
2.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
715 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types