


AFT09MS031NR1 | |
|---|---|
DigiKey Part Number | AFT09MS031NR1TR-ND - Tape & Reel (TR) AFT09MS031NR1CT-ND - Cut Tape (CT) AFT09MS031NR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT09MS031NR1 |
Description | RF MOSFET LDMOS 13.6V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 500 mA 870MHz 17.2dB 31W TO-270-2 |
Datasheet | Datasheet |
EDA/CAD Models | AFT09MS031NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 17.2dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 31W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,51000 Kč | 410,51 Kč |
| 10 | 327,31700 Kč | 3 273,17 Kč |
| 25 | 306,56240 Kč | 7 664,06 Kč |
| 100 | 297,70750 Kč | 29 770,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 297,70670 Kč | 148 853,35 Kč |
| Unit Price without VAT: | 410,51000 Kč |
|---|---|
| Unit Price with VAT: | 496,71710 Kč |


