


AFT09MS031GNR1 | |
|---|---|
DigiKey Part Number | 568-13474-2-ND - Tape & Reel (TR) 568-13474-1-ND - Cut Tape (CT) 568-13474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT09MS031GNR1 |
Description | RF MOSFET LDMOS 13.6V TO270-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 500 mA 870MHz 17.2dB 31W TO-270-2 GULL |
Datasheet | Datasheet |
EDA/CAD Models | AFT09MS031GNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 17.2dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 31W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2 GULL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,50000 Kč | 603,50 Kč |
| 10 | 487,16000 Kč | 4 871,60 Kč |
| 25 | 458,09840 Kč | 11 452,46 Kč |
| 100 | 426,15510 Kč | 42 615,51 Kč |
| 250 | 412,11184 Kč | 103 027,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 401,75566 Kč | 200 877,83 Kč |
| Unit Price without VAT: | 603,50000 Kč |
|---|---|
| Unit Price with VAT: | 730,23500 Kč |



