RF Mosfet 13.6 V 500 mA 870MHz 17.2dB 31W TO-270-2 GULL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 13.6 V 500 mA 870MHz 17.2dB 31W TO-270-2 GULL
5G Wireless Infrastructure for a Connected World

AFT09MS031GNR1

DigiKey Part Number
568-13474-2-ND - Tape & Reel (TR)
568-13474-1-ND - Cut Tape (CT)
568-13474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFT09MS031GNR1
Description
RF MOSFET LDMOS 13.6V TO270-2
Customer Reference
Detailed Description
RF Mosfet 13.6 V 500 mA 870MHz 17.2dB 31W TO-270-2 GULL
Datasheet
 Datasheet
EDA/CAD Models
AFT09MS031GNR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
LDMOS
Frequency
870MHz
Gain
17.2dB
Voltage - Test
13.6 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
500 mA
Power - Output
31W
Voltage - Rated
40 V
Mounting Type
Surface Mount
Package / Case
TO-270BA
Supplier Device Package
TO-270-2 GULL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1662,28000 Kč662,28 Kč
10534,54600 Kč5 345,46 Kč
25502,65840 Kč12 566,46 Kč
100467,61290 Kč46 761,29 Kč
250450,90768 Kč112 726,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500440,83874 Kč220 419,37 Kč
Manufacturers Standard Package
Unit Price without VAT:662,28000 Kč
Unit Price with VAT:801,35880 Kč