74LVT573PW,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 226
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 33,50105 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 709
Unit Price: 17,64000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT573PW,112

DigiKey Part Number
568-74LVT573PW,112-ND
Manufacturer
Manufacturer Product Number
74LVT573PW,112
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2.7ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT573PW,118NXP USA Inc.0568-74LVT573PW,118TR-ND0,00000 KčParametric Equivalent
74LVT573PW/AUJNXP USA Inc.074LVT573PW/AUJ-ND0,00000 KčParametric Equivalent
74LVT573PW,112Nexperia USA Inc.074LVT573PW,112-ND0,00000 KčMFR Recommended
74LVT573PW,118Nexperia USA Inc.2261727-6006-1-ND10,50000 KčParametric Equivalent
SN74LVTH373IPWREPTexas Instruments0296-22394-2-ND33,50105 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types