Parametric Equivalent
Parametric Equivalent

74LVC541APW/AUJ | |
|---|---|
DigiKey Part Number | 74LVC541APW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC541APW/AUJ |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,25042 Kč | 10 626,05 Kč |
| 5 000 | 4,12946 Kč | 20 647,30 Kč |
| 7 500 | 4,06885 Kč | 30 516,38 Kč |
| 12 500 | 4,00172 Kč | 50 021,50 Kč |
| 17 500 | 3,96249 Kč | 69 343,57 Kč |
| 25 000 | 3,92474 Kč | 98 118,50 Kč |
| Unit Price without VAT: | 4,25042 Kč |
|---|---|
| Unit Price with VAT: | 5,14301 Kč |


