74LVC3G17GT,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6 700
Unit Price: 4,84000 Kč
Datasheet
NX3L2T66GT,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G17GT,115

DigiKey Part Number
568-74LVC3G17GT,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC3G17GT,115
Description
IC BUFFER NON-INVERT 5.5V 8XSON
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,03356 Kč35 167,80 Kč
10 0006,87946 Kč68 794,60 Kč
15 0006,80227 Kč102 034,05 Kč
25 0006,71679 Kč167 919,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,03356 Kč
Unit Price with VAT:8,51061 Kč