Parametric Equivalent
Parametric Equivalent

74LVC32APW/AUJ | |
|---|---|
DigiKey Part Number | 74LVC32APW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC32APW/AUJ |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,01179 Kč | 5 029,48 Kč |
| 5 000 | 1,94658 Kč | 9 732,90 Kč |
| 7 500 | 1,91392 Kč | 14 354,40 Kč |
| 12 500 | 1,87776 Kč | 23 472,00 Kč |
| 17 500 | 1,85662 Kč | 32 490,85 Kč |
| 25 000 | 1,83628 Kč | 45 907,00 Kč |
| 62 500 | 1,79250 Kč | 112 031,25 Kč |
| Unit Price without VAT: | 2,01179 Kč |
|---|---|
| Unit Price with VAT: | 2,43427 Kč |


