Parametric Equivalent
Parametric Equivalent

74LVC07APW/AUJ | |
|---|---|
DigiKey Part Number | 74LVC07APW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC07APW/AUJ |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,59361 Kč | 6 484,02 Kč |
| 5 000 | 2,51316 Kč | 12 565,80 Kč |
| 7 500 | 2,47287 Kč | 18 546,52 Kč |
| 12 500 | 2,42823 Kč | 30 352,88 Kč |
| 17 500 | 2,40213 Kč | 42 037,28 Kč |
| 25 000 | 2,37703 Kč | 59 425,75 Kč |
| 62 500 | 2,32301 Kč | 145 188,12 Kč |
| Unit Price without VAT: | 2,59361 Kč |
|---|---|
| Unit Price with VAT: | 3,13827 Kč |


