74HC4538D,653 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
Monostable Multivibrator 25 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538D,653

DigiKey Part Number
568-74HC4538D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4538D,653
Description
IC MMV 2-CIR 25-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types