
74HC154PW,118 | |
|---|---|
DigiKey Part Number | 568-74HC154PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC154PW,118 |
Description | IC DECODER/DEMUX 1X4:16 24-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,31593 Kč | 25 789,83 Kč |
| 5 000 | 10,06489 Kč | 50 324,45 Kč |
| 7 500 | 9,93914 Kč | 74 543,55 Kč |
| 12 500 | 9,79990 Kč | 122 498,75 Kč |
| 17 500 | 9,71851 Kč | 170 073,93 Kč |
| Unit Price without VAT: | 10,31593 Kč |
|---|---|
| Unit Price with VAT: | 12,48228 Kč |


