
74HC123D,653 | |
|---|---|
DigiKey Part Number | 568-74HC123D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC123D,653 |
Description | IC MMV 2-CIR 65-NS 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 65 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 65 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,34396 Kč | 5 859,90 Kč |
| 5 000 | 2,26995 Kč | 11 349,75 Kč |
| 7 500 | 2,23290 Kč | 16 746,75 Kč |
| 12 500 | 2,19186 Kč | 27 398,25 Kč |
| 17 500 | 2,16786 Kč | 37 937,55 Kč |
| 25 000 | 2,14478 Kč | 53 619,50 Kč |
| 62 500 | 2,09509 Kč | 130 943,12 Kč |
| Unit Price without VAT: | 2,34396 Kč |
|---|---|
| Unit Price with VAT: | 2,83619 Kč |


