1320XRFC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 27
Unit Price: 4 166,63000 Kč
Datasheet
MC1320x - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1320XRFC

DigiKey Part Number
1320XRFC-ND
Manufacturer
Manufacturer Product Number
1320XRFC
Description
DAUGHTER CARD FOR MC1320X+G12
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MC1320x - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MC1320x
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 270,09000 Kč2 270,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 270,09000 Kč
Unit Price with VAT:2 746,80890 Kč