NEXNEXPHPT60610NY,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60610PYX

DigiKey Part Number
2156-PHPT60610PYX-NEX-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PHPT60610PYX
Description
TRANS PNP 60V 10A LFPAK56 PWRSO8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 85MHz 1.5 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
470mV @ 1A, 10A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
1.5 W
Frequency - Transition
85MHz
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-100, SOT-669
Supplier Device Package
LFPAK56, Power-SO8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
39815,78751 Kč6 283,43 Kč
Unit Price without VAT:15,78751 Kč
Unit Price with VAT:19,10289 Kč