
PHPT60610NYX | |
|---|---|
DigiKey Part Number | 1727-PHPT60610NYXTR-ND - Tape & Reel (TR) 1727-PHPT60610NYXCT-ND - Cut Tape (CT) 1727-PHPT60610NYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60610NYX |
Description | TRANS NPN 60V 10A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 140MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 1A, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 240 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 100 | 9,44510 Kč | 944,51 Kč |
| 500 | 7,30604 Kč | 3 653,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,26589 Kč | 9 398,83 Kč |
| 3 000 | 5,74188 Kč | 17 225,64 Kč |
| 4 500 | 5,47492 Kč | 24 637,14 Kč |
| 7 500 | 5,17490 Kč | 38 811,75 Kč |
| 10 500 | 4,99725 Kč | 52 471,12 Kč |
| 15 000 | 4,82462 Kč | 72 369,30 Kč |
| 37 500 | 4,78887 Kč | 179 582,62 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |



