
PCF85063AT/AY | |
|---|---|
DigiKey Part Number | 2156-PCF85063AT/AY-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCF85063AT/AY |
Description | PCF85063AT - Tiny Real-Time Cloc |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 0.9V ~ 5.5V, 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 45,35568 Kč | 6 304,44 Kč |
| Unit Price without VAT: | 45,35568 Kč |
|---|---|
| Unit Price with VAT: | 54,88037 Kč |




