
NX7002BKMBYL | |
---|---|
DigiKey Part Number | 2156-NX7002BKMBYL-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NX7002BKMBYL |
Description | NEXPERIA NX7002B - 60V, N-CHANNE |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
4 819 | 1,24980 Kč | 6 022,79 Kč |
Unit Price without VAT: | 1,24980 Kč |
---|---|
Unit Price with VAT: | 1,51226 Kč |