
102110402 | |
|---|---|
DigiKey Part Number | 1597-102110402-ND |
Manufacturer | NVIDIA |
Manufacturer Product Number | 102110402 |
Description | SBC 1.866GHZ 2/4 CORE 8GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.866GHz 256 Core 8GB/0GB RAM NVIDIA Denver 2, ARM Cortex-A57 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVIDIA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | NVIDIA Denver 2, ARM Cortex-A57 | |
Speed | 1.866GHz | |
Number of Cores | 256 | |
Power (Watts) | 15W | |
Cooling Type | - | |
Size / Dimension | 3.430" x 1.970" (87.12mm x 50.03mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | DP, DSI, eDP, HDMI, MIPI-CSI-2 | |
Ethernet | 10/100/1000 Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 648,70000 Kč | 13 648,70 Kč |
| Unit Price without VAT: | 13 648,70000 Kč |
|---|---|
| Unit Price with VAT: | 16 514,92700 Kč |






