
AG931-07E | |
|---|---|
DigiKey Part Number | 391-1071-ND |
Manufacturer | |
Manufacturer Product Number | AG931-07E |
Description | AAT003 TMR ANGLE SENSOR EVAL KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AAT003-10E - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AAT003-10E | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,33000 Kč | 1 530,33 Kč |
| Unit Price without VAT: | 1 530,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 851,69930 Kč |


