


AAT003-10E | |
|---|---|
DigiKey Part Number | 391-1069-2-ND - Tape & Reel (TR) 391-1069-1-ND - Cut Tape (CT) 391-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAT003-10E |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | AAT003-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 60 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 5 | 101,33600 Kč | 506,68 Kč |
| 10 | 97,05300 Kč | 970,53 Kč |
| 25 | 91,93760 Kč | 2 298,44 Kč |
| 50 | 88,45200 Kč | 4 422,60 Kč |
| 100 | 85,25610 Kč | 8 525,61 Kč |
| 500 | 78,82230 Kč | 39 411,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,42516 Kč | 76 425,16 Kč |
| 2 000 | 74,22636 Kč | 148 452,72 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |




