AD Series Switches - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG910-07E

DigiKey Part Number
391-1061-ND
Manufacturer
Manufacturer Product Number
AG910-07E
Description
KIT EVALUATION GMR SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AD Series Switches - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Sensor Products
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Magnetic, GMR (Giant Magnetoresistive)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s), Accessories
Utilized IC / Part
AD Series Switches
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
31 789,73000 Kč5 369,19 Kč
Unit Price without VAT:1 789,73000 Kč
Unit Price with VAT:2 165,57330 Kč