Digital Switch Omnipolar Switch Open Collector Magnetoresistive 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD004-00E

DigiKey Part Number
391-1075-ND
Manufacturer
Manufacturer Product Number
AD004-00E
Description
MAGNETIC SWITCH OMNIPOLAR 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Collector Magnetoresistive 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD004-00E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±2.5mT Trip, ±1.1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
4.5V ~ 30V
Current - Supply (Max)
4.5mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
5107,09000 Kč535,45 Kč
10102,57500 Kč1 025,75 Kč
2597,22080 Kč2 430,52 Kč
5093,56280 Kč4 678,14 Kč
10090,20530 Kč9 020,53 Kč
50083,44732 Kč41 723,66 Kč
1 00080,93007 Kč80 930,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč