AD024-00E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NVE Corp/Sensor Products
In Stock: 2 980
Unit Price: 67,19000 Kč
Datasheet
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD024-00E

DigiKey Part Number
AD024-00E-ND
Manufacturer
Manufacturer Product Number
AD024-00E
Description
MAGNETIC SWITCH OMNIPOLAR 8MSOP
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD024-00E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.4mT Trip, ±1.4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
4.5V ~ 30V
Current - Supply (Max)
4.5mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 220 000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes