
AD024-00E-TR | |
|---|---|
DigiKey Part Number | 391-AD024-00E-TR-ND - Tape & Reel (TR) 391-AD024-00E-TRCT-ND - Cut Tape (CT) 391-AD024-00E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD024-00E-TR |
Description | MAGNETIC SWITCH OMNIPOLAR 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Magnetoresistive 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.3mT Trip, 0.5mT Release | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply (Max) | 6.5mA | |
Current - Output (Max) | 24mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 5 | 59,88600 Kč | 299,43 Kč |
| 10 | 57,22000 Kč | 572,20 Kč |
| 25 | 54,02360 Kč | 1 350,59 Kč |
| 50 | 51,83560 Kč | 2 591,78 Kč |
| 100 | 49,83250 Kč | 4 983,25 Kč |
| 500 | 45,80378 Kč | 22 901,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,30347 Kč | 44 303,47 Kč |
| 2 000 | 42,92747 Kč | 85 854,94 Kč |
| 3 000 | 42,17567 Kč | 126 527,01 Kč |
| 5 000 | 41,28144 Kč | 206 407,20 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

