
IL 712T-1ETR7 | |
|---|---|
DigiKey Part Number | 390-IL712T-1ETR7TR-ND - Tape & Reel (TR) 390-IL712T-1ETR7CT-ND - Cut Tape (CT) 390-IL712T-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL 712T-1ETR7 |
Description | DGTL ISO 1KV 2CH CAN 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485 Digital Isolator 1000Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation 1000Vrms |
Mfr | Common Mode Transient Immunity (Min) 100kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type CAN, RS485 | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 25 | 115,76600 Kč | 2 894,15 Kč |
| 100 | 105,65980 Kč | 10 565,98 Kč |
| 250 | 102,80620 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,54468 Kč | 95 544,68 Kč |
| 2 000 | 93,57717 Kč | 187 154,34 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |



