
IL 41050TA-3E | |
|---|---|
DigiKey Part Number | 390-IL41050TA-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 41050TA-3E |
Description | DGTL ISOLTR 2.5KV 2CH CAN 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 2500Vrms 2 Channel 1Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 41050TA-3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 Kč | 95,99 Kč |
| 10 | 72,98000 Kč | 729,80 Kč |
| 50 | 63,71840 Kč | 3 185,92 Kč |
| 100 | 60,84920 Kč | 6 084,92 Kč |
| 250 | 57,82016 Kč | 14 455,04 Kč |
| 500 | 55,99468 Kč | 27 997,34 Kč |
| 1 000 | 54,49192 Kč | 54 491,92 Kč |
| 2 500 | 52,90614 Kč | 132 265,35 Kč |
| Unit Price without VAT: | 95,99000 Kč |
|---|---|
| Unit Price with VAT: | 116,14790 Kč |








