Series Voltage Reference IC Fixed 5V V ±0.5% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6035BAUR50+T

DigiKey Part Number
MAX6035BAUR50+TTR-ND - Tape & Reel (TR)
MAX6035BAUR50+TCT-ND - Cut Tape (CT)
MAX6035BAUR50+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6035BAUR50+T
Description
IC VREF SERIES 0.5% SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.5% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6035BAUR50+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.5%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
68µVp-p
Noise - 10Hz to 10kHz
48µVrms
Voltage - Input
6.9V ~ 33V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1054,42700 Kč544,27 Kč
2549,92480 Kč1 248,12 Kč
10044,97140 Kč4 497,14 Kč
25042,60832 Kč10 652,08 Kč
50042,08630 Kč21 043,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,77524 Kč96 938,10 Kč
5 00038,02952 Kč190 147,60 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč