
ADG5236BRUZ | |
|---|---|
DigiKey Part Number | ADG5236BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5236BRUZ |
Description | IC SWITCH SPDTX2 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5236BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 190ns, 180ns | |
-3db Bandwidth | 266MHz | |
Charge Injection | -0.6pC | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,35000 Kč | 1 163,50 Kč |
| 96 | 98,50250 Kč | 9 456,24 Kč |
| 192 | 94,94266 Kč | 18 228,99 Kč |
| 288 | 93,15819 Kč | 26 829,56 Kč |
| 576 | 90,54330 Kč | 52 152,94 Kč |
| 1 056 | 88,63880 Kč | 93 602,57 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |








