
IL 3585-3E | |
|---|---|
DigiKey Part Number | 390-IL3585-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 3585-3E |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 3585-3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,72000 Kč | 170,72 Kč |
| 10 | 114,36500 Kč | 1 143,65 Kč |
| 50 | 90,67080 Kč | 4 533,54 Kč |
| 100 | 83,10960 Kč | 8 310,96 Kč |
| 250 | 74,96412 Kč | 18 741,03 Kč |
| 500 | 72,62250 Kč | 36 311,25 Kč |
| Unit Price without VAT: | 170,72000 Kč |
|---|---|
| Unit Price with VAT: | 206,57120 Kč |




