
IL 3122-3E | |
---|---|
DigiKey Part Number | 390-IL3122-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 3122-3E |
Description | DG ISO 2.5KV 2CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 3122-3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,27000 Kč | 127,27 Kč |
10 | 97,71400 Kč | 977,14 Kč |
50 | 85,84040 Kč | 4 292,02 Kč |
100 | 82,16190 Kč | 8 216,19 Kč |
250 | 78,27832 Kč | 19 569,58 Kč |
500 | 75,93702 Kč | 37 968,51 Kč |
1 000 | 74,01003 Kč | 74 010,03 Kč |
2 500 | 71,97623 Kč | 179 940,58 Kč |
Unit Price without VAT: | 127,27000 Kč |
---|---|
Unit Price with VAT: | 153,99670 Kč |