
IL 262-3E | |
|---|---|
DigiKey Part Number | 390-IL262-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 262-3E |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 262-3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 3/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 $ | 9,77 $ |
| 10 | 7,61800 $ | 76,18 $ |
| 50 | 6,75560 $ | 337,78 $ |
| 100 | 6,48840 $ | 648,84 $ |
| 250 | 6,20624 $ | 1 551,56 $ |
| 500 | 6,03616 $ | 3 018,08 $ |
| 1 000 | 5,89625 $ | 5 896,25 $ |
| Unit Price without VAT: | 9,77000 $ |
|---|---|
| Unit Price with VAT: | 11,82170 $ |


