16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL 260-3E

DigiKey Part Number
390-IL260-3E-ND
Manufacturer
Manufacturer Product Number
IL 260-3E
Description
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 260-3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
5/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Factory Stock: 1 550
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,66000 Kč205,66 Kč
10160,35900 Kč1 603,59 Kč
50142,20540 Kč7 110,27 Kč
100136,58080 Kč13 658,08 Kč
250130,64136 Kč32 660,34 Kč
500127,06116 Kč63 530,58 Kč
1 000124,11606 Kč124 116,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,66000 Kč
Unit Price with VAT:248,84860 Kč