
IL 260-1E | |
|---|---|
DigiKey Part Number | 390-IL260-1E-ND |
Manufacturer | |
Manufacturer Product Number | IL 260-1E |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 260-1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 5/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,66000 Kč | 205,66 Kč |
| 10 | 160,35900 Kč | 1 603,59 Kč |
| 25 | 149,03400 Kč | 3 725,85 Kč |
| 100 | 136,58080 Kč | 13 658,08 Kč |
| 300 | 129,63080 Kč | 38 889,24 Kč |
| 500 | 127,06116 Kč | 63 530,58 Kč |
| 1 000 | 124,11606 Kč | 124 116,06 Kč |
| Unit Price without VAT: | 205,66000 Kč |
|---|---|
| Unit Price with VAT: | 248,84860 Kč |



