
IL 016E | |
|---|---|
DigiKey Part Number | 390-IL016E-ND |
Manufacturer | |
Manufacturer Product Number | IL 016E |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 016E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,50000 Kč | 238,50 Kč |
| 10 | 163,13800 Kč | 1 631,38 Kč |
| 50 | 131,44460 Kč | 6 572,23 Kč |
| 100 | 121,33430 Kč | 12 133,43 Kč |
| 250 | 113,93272 Kč | 28 483,18 Kč |
| Unit Price without VAT: | 238,50000 Kč |
|---|---|
| Unit Price with VAT: | 288,58500 Kč |


