
ACT001-10E | |
|---|---|
DigiKey Part Number | 390-ACT001-10E-ND |
Manufacturer | |
Manufacturer Product Number | ACT001-10E |
Description | CURRENT SENSOR 500MA 6-TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500mA 1 Channel Current Sensor Bidirectional 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 0.04mV/mA | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,97569 Kč | 43 975,69 Kč |
| Unit Price without VAT: | 43,97569 Kč |
|---|---|
| Unit Price with VAT: | 53,21058 Kč |




