
HTA 250-S/SP3 | |
|---|---|
DigiKey Part Number | 398-HTA250-S/SP3-ND |
Manufacturer | |
Manufacturer Product Number | HTA 250-S/SP3 |
Description | CURRENT SENSOR HE 250MA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250mA 1 Channel Hall Effect Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±0.3% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2 364,00750 Kč | 9 456,03 Kč |
| Unit Price without VAT: | 2 364,00750 Kč |
|---|---|
| Unit Price with VAT: | 2 860,44908 Kč |


