
NCT3012S TR | |
---|---|
DigiKey Part Number | NCT3012STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCT3012S TR |
Description | IC PWR SAVING CTLR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs PMIC 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | NCT3012S TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Current - Supply | 2mA | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-ESOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 11,78145 Kč | 29 453,62 Kč |
5 000 | 11,19238 Kč | 55 961,90 Kč |
12 500 | 10,77161 Kč | 134 645,12 Kč |
Unit Price without VAT: | 11,78145 Kč |
---|---|
Unit Price with VAT: | 14,25555 Kč |