
10M16SAU324I7G | |
|---|---|
DigiKey Part Number | 10M16SAU324I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M16SAU324I7G |
Description | IC FPGA 246 I/O 324UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M16SAU324I7G Models |
Category | Total RAM Bits 562176 |
Mfr | Number of I/O 246 |
Series | Voltage - Supply 2.85V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1000 | Supplier Device Package 324-UBGA (15x15) |
Number of Logic Elements/Cells 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 917,96000 Kč | 1 917,96 Kč |
| 25 | 1 534,15600 Kč | 38 353,90 Kč |
| 100 | 1 495,81560 Kč | 149 581,56 Kč |
| Unit Price without VAT: | 1 917,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 320,73160 Kč |








