Audio Interface 24 b I2C, I2S, PCM, Serial 33-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAU88L21IG

DigiKey Part Number
816-NAU88L21IG-ND
Manufacturer
Manufacturer Product Number
NAU88L21IG
Description
ULTRA LOW POWER STEREO CODEC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b I2C, I2S, PCM, Serial 33-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Audio
Data Interface
I2C, I2S, PCM, Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
103 / 105
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.62V ~ 1.98V
Voltage - Supply, Digital
1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
33-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
49016,41229 Kč8 042,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,41229 Kč
Unit Price with VAT:19,85887 Kč